2272975-2 | TE Connectivity
Connector, 6 pole, straight, 1 row, black, 2272975-2
Order No.: 71P6259
EAN: 4099889450262
MPN:
2272975-2
Unit Price (€ / pc.)
3.8080 € *
Available in 5 Days: 739 pcs. - if ordered today
Housing for female terminals, 2272975-2, TE Connectivity
Housing for female terminal, Wire-to-Board, 6 Position, 2.54 mm Centerline, Sealable, Black, Wire & Cable, Signal, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |