2209545-9 | TE Connectivity

Socket, 94 pole, straight, 4 rows, black, 2209545-9

Order No.: 71P5589
EAN: 4099889449907
MPN:
2209545-9
Series: MQS
2209545-9 TE Connectivity Automotive Power Connectors Image 1
2209545-9 TE Connectivity Automotive Power Connectors Image 2
2209545-9 TE Connectivity Automotive Power Connectors Image 3
2209545-9 TE Connectivity Automotive Power Connectors Image 4
2209545-9 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,278.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
270 pcs.
4.7362 €

Housing for female terminals, 2209545-9, TE Connectivity

Housing for female terminalss, Wire-to-Board/Wire-to-Device, 94 Position, 2.5 mm Centerline, Black, Signal, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 94 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes