2203806-2 | TE Connectivity

Socket, 3 pole, straight, 1 row, gray, 2203806-2

Order No.: 71P5540
EAN: 4099889449891
MPN:
2203806-2
Series: MCON
2203806-2 TE Connectivity Automotive Power Connectors Image 1
2203806-2 TE Connectivity Automotive Power Connectors Image 2
2203806-2 TE Connectivity Automotive Power Connectors Image 3
2203806-2 TE Connectivity Automotive Power Connectors Image 4
2203806-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available in 12 Days: 870 pcs. - if ordered today
Total Price:
230.86 € *
Price list
Quantity
Price per unit*
200 pcs.
1.1543 €
400 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab housing, 2203806-2, TE Connectivity

The 2203806-2 is a connector system that offers high reliability for use in the automotive industry with capability for waterproofing and resistance to conditions of extreme vibration. This product is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

Features

  • High vibration level supported
  • Integrated secondary locking device delivered in pre-locked position
  • Polarization, several keyings
  • Locking mechanism for smaller connectors/ mating aid for higher numbers of ways
Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Number of rows 1
Type of locking Yes
Colour gray
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes