2177372-3 | TE Connectivity

Plug, 8 pole, angled, 2 rows, black, 2177372-3

Order No.: 36P1210
EAN: 4099889894073
MPN:
2177372-3
2177372-3 TE Connectivity Automotive Power Connectors Image 1
2177372-3 TE Connectivity Automotive Power Connectors Image 2
2177372-3 TE Connectivity Automotive Power Connectors Image 3
2177372-3 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5470 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
649.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
420 pcs.
1.5470 €

PCB mount header, 2177372-3, TE Connectivity

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 8, Number of positions: 8, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.5 mm, Mating tab thickness: 0.4 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 1.8 mm, Product length: 16.45 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 84, Interface number: 114-94000-1

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version angled
Grid 1.8 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes