2141995-1 | TE Connectivity

Plug, unequipped, 10 pole, straight, 3 rows, gray, 2141995-1

Order No.: 35P9401
EAN: 4099889889543
MPN:
2141995-1
2141995-1 TE Connectivity Automotive Power Connectors Image 1
2141995-1 TE Connectivity Automotive Power Connectors Image 2
2141995-1 TE Connectivity Automotive Power Connectors Image 3
2141995-1 TE Connectivity Automotive Power Connectors Image 4
2141995-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
578.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.9639 €

Plug housing, 2141995-1, TE Connectivity

Row-to-row spacing: 5.9 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 10, Number of rows: 3, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PA GF, Primary product color: gray, Mating tab width: 0.64 mm, 2.8 mm, Mounting feature: without, Centerline (pitch): 2.54 mm, 6 mm, Height: 20.9 mm, Width: 44.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 1200, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 2.54 mm
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes