2141784-2 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 2141784-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3637 € *
Available in 12 Days: 92 pcs. - if ordered today
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
11.9833 €
50 pcs.
11.2098 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring tongue circular housing, 2141784-2, TE Connectivity
2 Position, Ring Tongue Housing, Assembly, Sealed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |