2141648-1 | TE Connectivity

Socket, unequipped, 13 pole, straight, 3 rows, black, 2141648-1

Order No.: 35P9402
EAN: 4099889889550
MPN:
2141648-1
2141648-1 TE Connectivity Automotive Power Connectors Image 1
2141648-1 TE Connectivity Automotive Power Connectors Image 2
2141648-1 TE Connectivity Automotive Power Connectors Image 3
2141648-1 TE Connectivity Automotive Power Connectors Image 4
2141648-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6898 € *
Available in 12 Days: 1,483 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2141648-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 13, Number of rows: 3, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, 1.5 mm, 2.8 mm, Strain relief: no, Centerline (pitch): 2.54 mm, 3.7 mm, 4.4 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 13 pole
Version straight
Grid 2.54 mm
Number of rows 3
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes