2141501-2 | TE Connectivity

Socket, 3 pole, straight, 1 row, blue, 2141501-2

Order No.: 71P4839
EAN: 4099889449785
MPN:
2141501-2
2141501-2 TE Connectivity Automotive Power Connectors Image 1
2141501-2 TE Connectivity Automotive Power Connectors Image 2
2141501-2 TE Connectivity Automotive Power Connectors Image 3
2141501-2 TE Connectivity Automotive Power Connectors Image 4
2141501-2 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8084 € *
Available in 12 Days: 2,728 pcs. - if ordered today
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8084 €
10 pcs.
2.6061 €
50 pcs.
2.4157 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 2141501-2, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 3 Position, 3.33 mm Centerline, Sealable, Blue, Wire & Cable, Power, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 3.33 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Rated current 16 A
Colour blue
Logistics
Property Value
Customs tariff number 85389099
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes