2141404-9 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, blue, 2141404-9

Order No.: 35P9933
EAN: 4099889891140
MPN:
2141404-9
2141404-9 TE Connectivity Automotive Power Connectors Image 1
2141404-9 TE Connectivity Automotive Power Connectors Image 2
2141404-9 TE Connectivity Automotive Power Connectors Image 3
2141404-9 TE Connectivity Automotive Power Connectors Image 4
2141404-9 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Available in 12 Days: 12,000 pcs. - if ordered today
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
25 pcs.
1.0710 €
50 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2141404-9, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 20, Number of rows: 2, Operating voltage: 12 VAC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: blue, Connector code: Z, Mating tab width: 0.5 mm, Mating alignment type: polarized, Centerline (pitch): 1.8 mm, Row-to-row spacing: 5.9 mm, Operating temperature (max): 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box & carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 1.8 mm
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15