2141404-1 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, black, 2141404-1

Order No.: 35P9932
EAN: 4099889891133
MPN:
2141404-1
Series: MQS
2141404-1 TE Connectivity Automotive Power Connectors Image 1
2141404-1 TE Connectivity Automotive Power Connectors Image 2
2141404-1 TE Connectivity Automotive Power Connectors Image 3
2141404-1 TE Connectivity Automotive Power Connectors Image 4
2141404-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 385 pcs.
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2141404-1, TE

A range of 2.8 mm Junior power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 1.8 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin JP
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15