2141259-1 | TE Connectivity

Plug, 2 pole, straight, black, 2141259-1

Order No.: 71P4836
EAN: 4099889449761
MPN:
2141259-1
Series: HVA 630
2141259-1 TE Connectivity Automotive Power Connectors Image 1
2141259-1 TE Connectivity Automotive Power Connectors Image 2
2141259-1 TE Connectivity Automotive Power Connectors Image 3
2141259-1 TE Connectivity Automotive Power Connectors Image 4
2141259-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2237 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
6.22 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2237 €
10 pcs.
5.7834 €
25 pcs.
5.3907 €
50 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for male terminals, 2141259-1, TE Connectivity

The 2141259-1 is a touch-safe and provides CPA (Connector Position Assurance), as well as HVIL (High Voltage Interlock) functionality. High-voltage applications like onboard chargers (OBC) typically required sealed and shielded two-position DC connector and header.

Technical specifications
Filter Property Value
Contact type tab
Pin number 2 pole
Version straight
Grid 9.4 mm
Connection crimp connection
Type of locking Yes
Rated voltage 850 V
Colour black
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15