2141256-1 | TE Connectivity
Plug, 2 pole, straight, orange, 2141256-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
12.9710 €
10 pcs.
12.1261 €
25 pcs.
11.0551 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for male terminals, 2141256-1, TE Connectivity
The 2141256-1 is a touch-safe and provides CPA (Connector Position Assurance), as well as HVIL (High Voltage Interlock) functionality. High-voltage applications like onboard chargers (OBC) typically required sealed and shielded two-position DC connector and header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 9.4 mm | |
| Connection | crimp connection | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |