2141227-1 | TE Connectivity
Panel plug, 2 pole, straight, 1 row, orange, 2141227-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7296 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
80.73 € *
Price list
Quantity
Price per unit*
1 pcs.
80.7296 €
2 pcs.
78.4924 €
5 pcs.
76.3742 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing male header, 2141227-1, TE Connectivity
2 Position, 8.0 mm Pin Diameter, Pin Housing, Assembly, Soldered.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 2 pole | |
| Version | straight | |
| Connection | solder connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 850 V | |
| Rated current | 200 A | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |