2141212-1 | TE Connectivity
Plug, straight, 2141212-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Available: 18 pcs.
Available in 12 Days: 1,008 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.5200 €
50 pcs.
8.9012 €
100 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket pin terminal, 2141212-1, TE Connectivity
8 mm High Voltage Socket-Type Pin Terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug/socket | |
| Version | straight | |
| Connection | crimp connection | |
| contact surface | silver-plated | |
| Type of locking | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |