2138846-2 | TE Connectivity
Plug, 28 pole, straight, 4 rows, brown, 2138846-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4371 € *
Standard delivery time from the manufacturer is: 16 Weeks
Housing for male terminals, 2138846-2, TE Connectivity
Housing for male terminal, Wire-to-Wire, 28 Position, 5.3 mm Centerline, Sealable, Brown, Panel mount.
Features
- In-line mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated Primary Latch Reinforcement (PLR) confirms contact alignment and retention
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 28 pole | |
| Version | straight | |
| Grid | 5.3 mm | |
| Connection | crimp connection | |
| Number of rows | 4 | |
| Type of locking | Yes | |
| Rated voltage | 550 V | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |