2138731-1 | TE Connectivity

Socket, unequipped, 36 pole, angled, 4 rows, black, 2138731-1

Order No.: 35P8760
EAN: 4099889887839
MPN:
2138731-1
2138731-1 TE Connectivity Automotive Power Connectors Image 1
2138731-1 TE Connectivity Automotive Power Connectors Image 2
2138731-1 TE Connectivity Automotive Power Connectors Image 3
2138731-1 TE Connectivity Automotive Power Connectors Image 4
2138731-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5569 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
6.56 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5569 €
5 pcs.
6.2118 €
10 pcs.
5.8191 €
25 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2138731-1, TE Connectivity

Row-to-row spacing: 6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 36, Number of rows: 3, 4, Cable exit angle: 90°, Body material: PA GF, Primary product color: black, Mating tab width: 1.5-2.8 mm, 6.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, 4.6 mm, 5.25 mm, 7.2 mm, Height: 40 mm, Length: 54.2 mm, Width: 41 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: power & signal, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 36 pole
Version angled
Grid 3.5 mm
Number of rows 4
Type of locking Yes
Rated voltage 125 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes