2137336-1 | TE Connectivity

Socket, 36 pole, straight, 6 rows, black, 2137336-1

Order No.: 71P4743
EAN: 4099889449723
MPN:
2137336-1
Series: MQS
2137336-1 TE Connectivity Automotive Power Connectors Image 1
2137336-1 TE Connectivity Automotive Power Connectors Image 2
2137336-1 TE Connectivity Automotive Power Connectors Image 3
2137336-1 TE Connectivity Automotive Power Connectors Image 4
2137336-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2800 € *
Available in 12 Days: 406 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
13.5422 €
10 pcs.
12.6735 €
25 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 2137336-1, TE Connectivity

Housing for female terminalss, Wire-to-Wire, 36 Position, 3.5 mm Centerline, Sealable, Black, Signal, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 36 pole
Version straight
Grid 3.5 mm
Number of rows 6
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes