2112593-1 | TE Connectivity

Socket, unequipped, 6 pole, straight, 2 rows, black, 2112593-1

Order No.: 36P1036
EAN: 4099889892673
MPN:
2112593-1
2112593-1 TE Connectivity Automotive Power Connectors Image 1
2112593-1 TE Connectivity Automotive Power Connectors Image 2
2112593-1 TE Connectivity Automotive Power Connectors Image 3
2112593-1 TE Connectivity Automotive Power Connectors Image 4
2112593-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,008.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1250 pcs.
1.6065 €

Socket housing, 2112593-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.5 mm, Mating alignment type: polarized, Centerline (pitch): 1.8 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 1.8 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes