2112155-1 | TE Connectivity

Socket, unequipped, 28 pole, straight, 3 rows, black, 2112155-1

Order No.: 36P1015
EAN: 4099889892482
MPN:
2112155-1
2112155-1 TE Connectivity Automotive Power Connectors Image 1
2112155-1 TE Connectivity Automotive Power Connectors Image 2
2112155-1 TE Connectivity Automotive Power Connectors Image 3
2112155-1 TE Connectivity Automotive Power Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
375 pcs.
1.7136 €

Socket housing, 2112155-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 28, Body material: PA GF, Primary product color: black, Connector code: A, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 24.8 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 28 pole
Version straight
Grid 2.54 mm
Number of rows 3
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes