2103744-1 | TE Connectivity

Plug, 2 pole, straight, 1 row, orange, 2103744-1

Order No.: 60F223
MPN:
2103744-1
Series: HVA 280
2103744-1 TE Connectivity Automotive Power Connectors Image 1
2103744-1 TE Connectivity Automotive Power Connectors Image 2
2103744-1 TE Connectivity Automotive Power Connectors Image 3
2103744-1 TE Connectivity Automotive Power Connectors Image 4
2103744-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7179 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
2 pcs.
19.3851 €
5 pcs.
18.2070 €
10 pcs.
16.9337 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing plug, 2103744-1, TE Connectivity

Plug, High Voltage Interlock (HVIL) Only, Keyed A, High Voltage Assembly 280 - 2 Position Header Interface, Shielded Entry.

Technical specifications
Filter Property Value
Contact type plug
Pin number 2 pole
Version straight
Grid 10.4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Colour orange
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes