2103321-1 | TE Connectivity

Socket, 3 pole, straight, 1 row, orange, 2103321-1

Order No.: 60F188
MPN:
2103321-1
Series: HVA 280
2103321-1 TE Connectivity Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Available in 12 Days: 191 pcs. - if ordered today
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector housing, 2103321-1, TE Connectivity

3-piece Inner Housing, Split Header, Keyed A, HVA280.

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 5.2 mm
Connection crimp connection
Number of rows 1
Rated voltage 600 V
Colour orange
Logistics
Property Value
Customs tariff number 85389099
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes