2103191-5 | TE Connectivity
Plug, 2 pole, straight, 1 row, orange, 2103191-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9131 € *
Available in 12 Days: 655 pcs. - if ordered today
Pin housing, 2103191-5, TE Connectivity
The 2103191-5 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | tab | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |