2103149-1 | TE Connectivity
Socket, 2 pole, straight, 1 row, orange, 2103149-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1816 € *
Available in 12 Days: 14,494 pcs. - if ordered today
Total Price:
22.18 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1816 €
2 pcs.
20.7536 €
5 pcs.
19.4922 €
10 pcs.
18.1237 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 2103149-1, TE Connectivity
The 2103149-1 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.
Applications
- DC/DC converter
- On-board charger
- Electric heater
- Electric climate compressor
- High voltage power distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 10.4 mm | |
| Connection | solder connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |