2098978-1 | TE Connectivity

Plug, 52 pole, straight, 3 rows, black, 2098978-1

Order No.: 35P8819
EAN: 4099889887969
MPN:
2098978-1
2098978-1 TE Connectivity Automotive Power Connectors Image 1
2098978-1 TE Connectivity Automotive Power Connectors Image 2
2098978-1 TE Connectivity Automotive Power Connectors Image 3
2098978-1 TE Connectivity Automotive Power Connectors Image 4
2098978-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2316 € *
Available in 12 Days: 2,804 pcs. - if ordered today
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
15.3867 €
10 pcs.
14.3990 €
25 pcs.
13.1257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 2098978-1, TE Connectivity

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 52, PCB mount orientation: vertical, Number of rows: 3, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, Mating tab thickness: 0.64-0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 59 mm, Shielded: no, Circuit application: signal, Packaging quantity: 40

Technical specifications
Filter Property Value
Contact type plug
Pin number 52 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes