2098923-5 | TE Connectivity

Socket, unequipped, 24 pole, angled, 3 rows, yellow, 2098923-5

Order No.: 35P9527
EAN: 4099889890112
MPN:
2098923-5
2098923-5 TE Connectivity Automotive Power Connectors Image 1
2098923-5 TE Connectivity Automotive Power Connectors Image 2
2098923-5 TE Connectivity Automotive Power Connectors Image 3
2098923-5 TE Connectivity Automotive Power Connectors Image 4
2098923-5 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5089 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
1,126.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
7.5089 €

Socket housing, 2098923-5, TE Connectivity

Row-to-row spacing: 6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Number of positions: 24, Number of rows: 3, Cable exit angle: 90°, Body material: PA GF, Primary product color: yellow, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 39.45 mm, Length: 50.68 mm, Width: 48.36 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, Agency/standard: GMW3191, Packaging method: package, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 24 pole
Version angled
Grid 2.54 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 125 V
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes