2098922-8 | TE Connectivity

Socket, 54 pole, 3 rows, yellow, 2098922-8

Order No.: 71P4608
EAN: 4099889449662
MPN:
2098922-8
Series: Generation Y
2098922-8 TE Connectivity Automotive Power Connectors Image 1
2098922-8 TE Connectivity Automotive Power Connectors Image 2
2098922-8 TE Connectivity Automotive Power Connectors Image 3
2098922-8 TE Connectivity Automotive Power Connectors Image 4
2098922-8 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Available in 12 Days: 17,140 pcs. - if ordered today
Total Price:
209.74 € *
Price list
Quantity
Price per unit*
25 pcs.
8.3895 €
55 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 2098922-8, TE Connectivity

Housing for female terminals, Wire-to-Device/Wire-to-Board, 54 Position, 2.54 mm Centerline, Sealable, Yellow.

Technical specifications
Filter Property Value
Contact type socket
Pin number 54 pole
Grid 2.54 mm
Number of rows 3
Type of locking Yes
Colour yellow
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes