2098541-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, brown, 2098541-1

Order No.: 35P9700
EAN: 4099889890976
MPN:
2098541-1
2098541-1 TE Connectivity Automotive Power Connectors Image 1
2098541-1 TE Connectivity Automotive Power Connectors Image 2
2098541-1 TE Connectivity Automotive Power Connectors Image 3
2098541-1 TE Connectivity Automotive Power Connectors Image 4
2098541-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
615.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
375 pcs.
1.6422 €

Socket housing, 2098541-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Body material: PA GF, Primary product color: brown, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 15.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, Operating temperature range: -40-150 °C, Circuit application: signal, Degree of protection: IP67, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 20 A
Additional parts unequipped
Colour brown
Logistics
Property Value
Country of origin TW
Customs tariff number 85389011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes