2098377-4 | TE Connectivity
Socket, 20 pole, straight, 2 rows, yellow, 2098377-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 2,496 pcs. - if ordered today
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0353 €
450 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 2098377-4, TE Connectivity
Housing for female terminals, Wire-to-Wire, 20 Position, 3.52 mm Centerline, Yellow, Signal, 1.5/2.8 Connector system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 20 pole | |
| Version | straight | |
| Grid | 3.52 mm | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 24 V | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |