2098377-1 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, black, 2098377-1

Order No.: 35P8759
EAN: 4099889887822
MPN:
2098377-1
2098377-1 TE Connectivity Automotive Power Connectors Image 1
2098377-1 TE Connectivity Automotive Power Connectors Image 2
2098377-1 TE Connectivity Automotive Power Connectors Image 3
2098377-1 TE Connectivity Automotive Power Connectors Image 4
2098377-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8445 €
25 pcs.
1.7255 €
50 pcs.
1.5708 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2098377-1, TE Connectivity

Row-to-row spacing: 6.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 20, Number of rows: 2, Nominal voltage architecture: 12 V, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 1.5-2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.52 mm, Operating temperature (max): 125 °C, Operating temperature range: -30-125 °C, Circuit application: power & signal, Agency/standard: SAE/USCAR-2, Packaging method: carton, Packaging quantity: 390, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 3.52 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes