2098067-6 | TE Connectivity

Socket, 26 pole, straight, 5 rows, gray, 2098067-6

Order No.: 71P4604
EAN: 4099889449631
MPN:
2098067-6
Series: Generation Y
2098067-6 TE Connectivity Automotive Power Connectors Image 1
2098067-6 TE Connectivity Automotive Power Connectors Image 2
2098067-6 TE Connectivity Automotive Power Connectors Image 3
2098067-6 TE Connectivity Automotive Power Connectors Image 4
2098067-6 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Available in 12 Days: 268 pcs. - if ordered today
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.9155 €
25 pcs.
2.7132 €
50 pcs.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing for female terminals, 2098067-6, TE Connectivity

Housing for female terminals, Wire-to-Board/Wire-to-Device, 26 Position.

Technical specifications
Filter Property Value
Contact type socket
Pin number 26 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 5
Type of locking Yes
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes