2040487-1 | TE Connectivity

Socket, unequipped, 20 pole, straight, 2 rows, natural, 2040487-1

Order No.: 35P8673
EAN: 4099889887181
MPN:
2040487-1
2040487-1 TE Connectivity Automotive Power Connectors Image 1
2040487-1 TE Connectivity Automotive Power Connectors Image 2
2040487-1 TE Connectivity Automotive Power Connectors Image 3
2040487-1 TE Connectivity Automotive Power Connectors Image 4
2040487-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 1,600 pcs. - if ordered today
Total Price:
1,285.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
800 pcs.
1.6065 €

Socket housing, 2040487-1, TE Connectivity

Row-to-row spacing: 6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 20, Number of rows: 1, 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, 2.3 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, 3.2 mm, Height: 15.4 mm, Length: 22 mm, Width: 30.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 2.2 mm
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes