2035363-4 | TE Connectivity

Socket, unequipped, 6 pole, straight, 1 row, black, 2035363-4

Order No.: 35P9407
EAN: 4099889889604
MPN:
2035363-4
2035363-4 TE Connectivity Automotive Power Connectors Image 1
2035363-4 TE Connectivity Automotive Power Connectors Image 2
2035363-4 TE Connectivity Automotive Power Connectors Image 3
2035363-4 TE Connectivity Automotive Power Connectors Image 4
2035363-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
174.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.1662 €

Socket housing, 2035363-4, TE Connectivity

Row-to-row spacing: 6 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 6, Number of rows: 1, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 13.5 mm, Length: 20.2 mm, Width: 18.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: package, Packaging quantity: 1000, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes