2035077-3 | TE Connectivity

Socket, 4 pole, straight, 2 rows, gray, 2035077-3

Order No.: 71P4512
EAN: 4099889449617
MPN:
2035077-3
Series: TH/.025
2035077-3 TE Connectivity Automotive Power Connectors Image 1
2035077-3 TE Connectivity Automotive Power Connectors Image 2
2035077-3 TE Connectivity Automotive Power Connectors Image 3
2035077-3 TE Connectivity Automotive Power Connectors Image 4
2035077-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Available in 12 Days: 925 pcs. - if ordered today
Total Price:
167.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
0.5593 €

Housing for female terminals, 2035077-3, TE Connectivity

Housing for female terminals, 4 position, Unsealed, Wire-to-Board/Wire-to-Device, Receptacle, Keyed, Cable mount (Free-Hanging).

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 3.95 mm
Number of rows 2
Type of locking Yes
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes