2035077-1 | TE Connectivity

Socket, unequipped, 4 pole, straight, 2 rows, black, 2035077-1

Order No.: 35P8688
EAN: 4099889887334
MPN:
2035077-1
2035077-1 TE Connectivity Automotive Power Connectors
Image may differ

Socket housing, 2035077-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 0.64 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.95 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 3.95 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes