2-969600-1 | TE Connectivity
Plug, 16 pole, straight, 1 row, black, 2-969600-1
Order No.: 35P8800
EAN: 4099889887853
MPN:
2-969600-1
Hybrid header, 2-969600-1, TE Connectivity
Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: vertical, Number of rows: 1, Primary product color: black, Mating tab thickness: 0.25 mm, Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2 mm, PCB thickness (recommended): 1 -0.8 mm, UL flammability rating: none, Packaging quantity: 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 16 pole | |
| Version | straight | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Number of rows | 1 | |
| Type of locking | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |