2-85262-1 | TE Connectivity

Socket, unequipped, 15 pole, straight, 2 rows, gray, 2-85262-1

Order No.: 35P9245
EAN: 4099889889246
MPN:
2-85262-1
Series: Econseal
2-85262-1 TE Connectivity Automotive Power Connectors Image 1
2-85262-1 TE Connectivity Automotive Power Connectors Image 2
2-85262-1 TE Connectivity Automotive Power Connectors Image 3
2-85262-1 TE Connectivity Automotive Power Connectors Image 4
2-85262-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8560 € *
Available in 12 Days: 2,025 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.6537 €
25 pcs.
2.4752 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 2-85262-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 15, Body material: PBT, Primary product color: gray, Mating tab width: 1.7 mm, 6.35 mm, Mating alignment type: polarized, Product height: 33 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 15 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Colour gray
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes