2-2303812-1 | TE Connectivity

Socket, 2 pole, straight, 1 row, gray, 2-2303812-1

Order No.: 71P5901
EAN: 4099889449969
MPN:
2-2303812-1
Series: DT
2-2303812-1 TE Connectivity Automotive Power Connectors Image 1
2-2303812-1 TE Connectivity Automotive Power Connectors Image 2
2-2303812-1 TE Connectivity Automotive Power Connectors Image 3
2-2303812-1 TE Connectivity Automotive Power Connectors Image 4
2-2303812-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6303 € *
Available in 12 Days: 6,919 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
25 pcs.
1.4042 €
50 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale

Sealed connector, 2-2303812-1, TE Connectivity

The 2-2303812-1 is a sealed connector for cable to cable and cable to board applications. This product is used in harsh environment applications where even a small degradation in connection may be critical. Thermoplastic housing offers a wide operating temperature range and silicone rear wire and interface seal allows the connector to withstand conditions of extreme temperature and moisture. It offers field proven reliability and rugged quality, also includes optional flange mounting, multi-pin arrangements, and design flexibility.

Features

  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedge locks confirm contact alignment and retention
Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5.46 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes