2-2299782-2 | TE Connectivity
Socket, 6 pole, straight, 2 rows, gray, 2-2299782-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Available in 12 Days: 342 pcs. - if ordered today
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.3546 €
25 pcs.
5.9262 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular receptacle housing, 2-2299782-2, TE Connectivity
Housing for female terminals, Cable-to-Cable, 6 Position, 6 mm/9 mm Centerline, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |