2-2138650-1 | TE Connectivity

Socket, unequipped, 2 pole, straight, 1 row, natural, 2-2138650-1

Order No.: 36P1016
EAN: 4099889892499
MPN:
2-2138650-1
2-2138650-1 TE Connectivity Automotive Power Connectors Image 1
2-2138650-1 TE Connectivity Automotive Power Connectors Image 2
2-2138650-1 TE Connectivity Automotive Power Connectors Image 3
2-2138650-1 TE Connectivity Automotive Power Connectors Image 4
2-2138650-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 4,146 pcs. - if ordered today
Total Price:
999.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3332 €

Socket housing, 2-2138650-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PBT GF, Primary product color: natural, Connector code: B, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 10.68 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes