2-2112780-8 | TE Connectivity
Socket, 18 pole, straight, 2 rows, black, 2-2112780-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9349 € *
Available in 12 Days: 300 pcs. - if ordered today
Housing for female terminals, 2-2112780-8, TE Connectivity
Housing for female terminalss, Wire-to-Board/Wire-to-Device, 18 Position, 3.5 mm Centerline, Sealable, Black, Signal, Hybrid.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 3.5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |