2-2109118-2 | TE Connectivity
Connector, 2 pole, straight, 1 row, black, 2-2109118-2
Order No.: 71P5605
EAN: 4099889449938
MPN:
2-2109118-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4875 € *
Available in 12 Days: 47,650 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 2-2109118-2, TE Connectivity
Housing for female terminals, Wire-to-Device / Wire-to-Board, 2 Position, 8.5 mm Centerline, Sealable, Black, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 8.5 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |