2-2098922-5 | TE Connectivity
Socket, 54 pole, straight, 3 rows, yellow, 2-2098922-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Available in 12 Days: 18,562 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.3772 €
10 pcs.
8.7703 €
25 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing for female terminals, 2-2098922-5, TE Connectivity
Housing for female terminals, Wire-to-Device/Wire-to-Board, 54 Position, 2.54 mm Centerline, Sealable, Yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 54 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |