2-1823498-1 | TE Connectivity

Socket, unequipped, 62 pole, angled, 4 rows, gray, 2-1823498-1

Order No.: 36P4196
EAN: 4099889905588
MPN:
2-1823498-1
Series: LEAVYSEAL
2-1823498-1 TE Connectivity Automotive Power Connectors Image 1
2-1823498-1 TE Connectivity Automotive Power Connectors Image 2
2-1823498-1 TE Connectivity Automotive Power Connectors Image 3
2-1823498-1 TE Connectivity Automotive Power Connectors Image 4
2-1823498-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
199.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
13.328 €

Socket housing, 2-1823498-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 62, Number of rows: 3, 4, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: gray, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-5 mm, Row-to-row spacing: 1.5-Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 62 pole
Version angled
Grid 4 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 28 V
Rated current 40 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin IT
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15