2-1718644-1 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 2-1718644-1

Order No.: 35P9662
EAN: 4099889890686
MPN:
2-1718644-1
Series: MCON
2-1718644-1 TE Connectivity Automotive Power Connectors Image 1
2-1718644-1 TE Connectivity Automotive Power Connectors Image 2
2-1718644-1 TE Connectivity Automotive Power Connectors Image 3
2-1718644-1 TE Connectivity Automotive Power Connectors Image 4
2-1718644-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.7854 €

Socket housing, 2-1718644-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 14.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, Circuit application: signal, Degree of protection: IP6K9K, Packaging method: box, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes