2-1718643-4 | TE Connectivity
Socket, 2 pole, straight, 1 row, natural, 2-1718643-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 12 Days: 23,909 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 2-1718643-4, TE Connectivity
The 2-1718643-4 is a connector system that offers high reliability for use in the automotive industry with capability for waterproofing and resistance to conditions of extreme vibration. This product is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.
Features
- High vibration level supported
- Integrated secondary locking device delivered in pre-locked position
- Polarization, several keyings
- Locking mechanism for smaller connectors/ mating aid for higher numbers of ways
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 2 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Rated current | 25 A | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |