2-1703818-1 | TE Connectivity
Plug, unequipped, 4 pole, straight, 2 rows, gray, 2-1703818-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Available in 12 Days: 2,909 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 2-1703818-1, TE Connectivity
Housing for male terminals, Wire-to-wire, 4 Position, 6 mm Centerline, Sealable, Gray, Signal, Heavy duty sealed connector series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 4 pole | |
| Version | straight | |
| Grid | 6 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 40 A | |
| Additional parts | unequipped | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |