2-1703639-1 | TE Connectivity
Socket, unequipped, 12 pole, straight, 2 rows, black, 2-1703639-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available: 30 pcs.
Available in 12 Days: 3,210 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8322 €
25 pcs.
2.6418 €
50 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 2-1703639-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 12 Position, 4 mm Centerline, Sealable, Black, Signal, Heavy duty sealed connector series
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 12 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 60 V | |
| Rated current | 20 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |