2-1564559-4 | TE Connectivity

Plug, 4 pole, straight, 1 row, yellow, 2-1564559-4

Order No.: 71P4948
EAN: 4099889449860
MPN:
2-1564559-4
Series: MCON
2-1564559-4 TE Connectivity Automotive Power Connectors Image 1
2-1564559-4 TE Connectivity Automotive Power Connectors Image 2
2-1564559-4 TE Connectivity Automotive Power Connectors Image 3
2-1564559-4 TE Connectivity Automotive Power Connectors Image 4
2-1564559-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available in 12 Days: 5,543 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3447 €
25 pcs.
1.2495 €
50 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale

Tab housing, 2-1564559-4, TE Connectivity

The 2-1564559-4 is a connector system that offers high reliability for use in the automotive industry with capability for waterproofing and resistance to conditions of extreme vibration. This product is designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality on the contact system.

Features

  • High vibration level supported
  • Integrated secondary locking device delivered in pre-locked position
  • Polarization, several keyings
  • Locking mechanism for smaller connectors/ mating aid for higher numbers of ways
Technical specifications
Filter Property Value
Contact type tab
Pin number 4 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Rated current 25 A
Colour yellow
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes