2-1564526-1 | TE Connectivity

Plug, unequipped, 18 pole, straight, 2 rows, gray, 2-1564526-1

Order No.: 36P4091
EAN: 4099889904727
MPN:
2-1564526-1
Series: HDSCS
2-1564526-1 TE Connectivity Automotive Power Connectors Image 1
2-1564526-1 TE Connectivity Automotive Power Connectors Image 2
2-1564526-1 TE Connectivity Automotive Power Connectors Image 3
2-1564526-1 TE Connectivity Automotive Power Connectors Image 4
2-1564526-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
7,854.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
2.6180 €

Plug housing, 2-1564526-1, TE Connectivity

Row-to-row spacing: 1.5-Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 18, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: other, Body material: PBT GF, Primary product color: gray, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 47.1 mm, Length: 62.5 mm, Width: 39.8 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: box, Packaging quantity: 150, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 20 A
Additional parts unequipped
Colour gray
Logistics
Property Value
Country of origin KR
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15