2-1564522-1 | TE Connectivity

Plug, 8 pole, straight, 2 rows, gray, 2-1564522-1

Order No.: 71P4947
EAN: 4099889449853
MPN:
2-1564522-1
2-1564522-1 TE Connectivity Automotive Power Connectors Image 1
2-1564522-1 TE Connectivity Automotive Power Connectors Image 2
2-1564522-1 TE Connectivity Automotive Power Connectors Image 3
2-1564522-1 TE Connectivity Automotive Power Connectors Image 4
2-1564522-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
5,831.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2800 pcs.
2.0825 €

Rectangular plug housing, 2-1564522-1, TE Connectivity

Housing for male terminal, Wire-to-Wire, 8 Position, 6 mm Centerline, Sealable, Gray, Signal.

Technical specifications
Filter Property Value
Contact type tab
Pin number 8 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 60 V
Rated current 40 A
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15